
Highlights & Details
LED wall-mounted outdoor wall lamp Anela motion detector IP44 245x309mm 3000K 12.5W 700lm 230V anthracite aluminum
- Power= 12.5 W
- Total luminous flux= 700 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
12.5 W
12.5 W
- Light features
Incl. motion detector
- Protection class
I
IP44
- Factory colour
Anthracite
- Material
Aluminium
- Weight
0.98 kg
- Dim
(W x H x D) 245 x 71 x 309 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
700 lm
700 lm
- Width
245 mm
- Height
71 mm
- Depth
309 mm
- Recess diameter
0 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2861686 Paulmann Anela 94836 LED wall light Built-in LED 12.5 W LED (monochrome) Anthracite
Warranty Terms
Warranty Terms 2861686 Paulmann Anela 94836 LED wall light Built-in LED 12.5 W LED (monochrome) Anthracite
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







