
Highlights & Details
URail LED track spot Arena 900lm 15.1W 4000K dimmable 230V Signal white
- Power= 15.1 W
- Total luminous flux= 900 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
15.1 W
15.1 W
4000 K
- Colour
Neutral white
900 lm
- Total luminous flux
900 lm
- Light features
Wall-mounted dimmer option
30000 h
- Protection class
II
- Factory colour
Signal white
- Dim
(L x W x H) 78 x 123 x 191 mm
n.rel.
- Width
123 mm
- Height
191 mm
- Length
78 mm
Yes
- Radiation angle
84°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220108 Paulmann Arena High voltage mounting rail light URail 15.1 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3220108 Paulmann Arena High voltage mounting rail light URail 15.1 W LED (monochrome) Signal white
Description
This text is machine translated.
Features
- URail system lamp incl. installation instructions
- Colour temperature 4000K - neutral white
- Dimmable






