
Highlights & Details
URail Spot arena dim 15W 2700K signal w/
- Power= 15 W
- Total luminous flux= 850 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
15 W
15 W
2700 K
- Colour
Warm white
850 lm
- Total luminous flux
850 lm
- Light features
Dimmable
Pivoted
Swivelling
30000 h
- Protection class
II
- Factory colour
Signal white
- Material
Metal
- Dim
(L x W x H) 78 x 123 x 191 mm
n.rel.
- Width
123 mm
- Height
191 mm
- Length
78 mm
Yes
- Radiation angle
82°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220109 Paulmann Arena High voltage mounting rail light URail Built-in LED 15 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3220109 Paulmann Arena High voltage mounting rail light URail Built-in LED 15 W LED (monochrome) Signal white
Description
This text is machine translated.
Features
- URail system lamp incl. installation instructions
- Colour temperature 2700K - warm white
- Dimmable
Scope of delivery
- High-voltage mounting rail light
- User manual.






