• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Barelli High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome, Chrome (matt)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

URail LED Spot Barelli single spot GU10 max. 10W 230V chrome matte, chrome

  • 1-flame
  • Dimmable
  • Rotating and swivelling

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

10 W

10 W

Light features

Dimmable

Pivoted

Swivelling

Protection class

II

Factory colour

Chrome

Chrome (matt)

Material

Metal

Dim

(L x W x H) 6.8 x 3.5 x 13.8 cm

n.rel.

Width

3.5 cm

Height

13.8 cm

Length

6.8 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1586883 Paulmann Barelli High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome, Chrome (matt)

User & Safety Instructions 1586883 Paulmann Barelli High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome, Chrome (matt)

Warranty Terms

Warranty Terms 1586883 Paulmann Barelli High voltage mounting rail light URail GU10 10 W LED (monochrome) Chrome, Chrome (matt)

Description

Full flexibility in the selection of the bulb offers you the URail Spot Barelli. Choose any reflector lamp with a maximum power of 10 Watt. No matter whether white or colored light, strength or less strong light bundling - you have the choice. The discreet design of the spots fits to every style of furnishings and opens up a wide variety of uses.

This text is machine translated.

Scope of delivery

  • High voltage mounting rail light
  • User manual.

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.