
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Oval
230 V
1
LED (monochrome)
12 W
12 W
3000 K
Warm white
1000 lm
1000 lm
I
IP44
Anthracite
Aluminium
0.74 kg
(W x H x D) 137 x 270 x 110 mm
n.rel.
0 mm
Yes
137 mm
270 mm
110 mm
Certified by EU Garan
User & Safety Instructions 2814077 Paulmann Batona 94767 LED outdoor wall light LED (monochrome) 12 W Anthracite
Warranty Terms 2814077 Paulmann Batona 94767 LED outdoor wall light LED (monochrome) 12 W Anthracite