
Highlights & Details
URail track spot Blossom single spot G9 max. 10W 230V white, clear, satin
- Power= 10 W
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
G9
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
- Light features
Swivelling
Dimmable
- Protection class
II
- Factory colour
White
Satin
Transparent
- Material
Metal
Glass
- Dim
(L x W x H) 7.4 x 11.5 x 12.8 cm
n.rel.
- Width
11.5 cm
- Height
12.8 cm
- Length
7.4 cm
Yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1586846 Paulmann Blossom High voltage mounting rail light URail G9 10 W LED (monochrome) White, Satin, Transparent
User & Safety Instructions 1586846 Paulmann Blossom High voltage mounting rail light URail G9 10 W LED (monochrome) White, Satin, Transparent
Warranty Terms
Warranty Terms 1586846 Paulmann Blossom High voltage mounting rail light URail G9 10 W LED (monochrome) White, Satin, Transparent
Description
This text is machine translated.
Scope of delivery
- High voltage mounting rail light
- User manual.
Hints
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





