
Highlights & Details
Solar LED outdoor wall light, brothola motion detector IP44 180x211mm 3000K 3.5W 220lm anthracite plastic
- Power= 3.5 W Total luminous flux= 220 lm Colour temperature= 3000 K Warm white
Technical specifications
- Product type
Solar outdoor wall light ( + motion detector)
- Type
Circular
- Operating voltage
3.7 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
3.5 W
3.5 W
3000 K
- Colour
Warm white
220 lm
- Total luminous flux
220 lm
- PIR detection angle (horizontal)
110°
- Vertical detection angle
110°
- Coverage max. (width)
5 m
- Light features
Incl. motion detector
Incl. dimmer
- Protection class
III
IP44
- Factory colour
Anthracite
- Material
Plastic
- Dim
(W x H x D) 180 x 64 x 211 mm
n.rel.
- Light bulb included
Yes
- Width
180 mm
- Height
64 mm
- Depth
211 mm
- Rechargeable
1x 3.7 V (2000 mAh)
- No. of lights
1
- No. of lights
1
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989747 Paulmann Bordola 94855 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 3.5 W Anthracite
Warranty Terms
Warranty Terms 2989747 Paulmann Bordola 94855 Solar outdoor wall light ( + motion detector) LED (monochrome) Built-in LED 3.5 W Anthracite
Description
This text is machine translated.
Features
- Colour temperature 3000K - warm white
- Decorative lighting effects set the wall in scene
- For the 230 V direct connection
- IP protection IP44 - splash-proof
- LED bulb (firmly mounted) included
Scope of delivery
- Solar LED outdoor wall lamp Borola







