
Highlights & Details
URail LED pendant capsule II 420lm 6W 2700K 230V chrome mat, chrome
- Warm white LEDs
- Dimmable
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
2700 K
- Colour
Warm white
338 lm
- Total luminous flux
338 lm
- Light features
Dimmable
- Max. length
130 cm
- Protection class
II
- Factory colour
Chrome (matt)
Chrome
- Material
Metal
- Dim
(Ø) 8.7 cm
n.rel.
- (Ø)
8.7 cm
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1559194 Paulmann Capsule II High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) Chrome (matt), Chrome
User & Safety Instructions 1559194 Paulmann Capsule II High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) Chrome (matt), Chrome
Warranty Terms
Warranty Terms 1559194 Paulmann Capsule II High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) Chrome (matt), Chrome
Download
Download 1559194 Paulmann Capsule II High voltage mounting rail light URail Built-in LED 6 W LED (monochrome) Chrome (matt), Chrome
Description
This text is machine translated.
Scope of delivery
- Rail light
- User manual.



