
Highlights & Details
URail LED track spotlight 3-step-dim circle 180lm 5W 4000K dimmable 230V chrome matte
- Power= 5 W
- Total luminous flux= 180 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
4000 K
- Colour
Neutral white
180 lm
- Total luminous flux
180 lm
30000 h
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Metal
- Dim
(Ø x H) 100 mm x 154 mm
n.rel.
- Width
98 mm
- Height
154 mm
- Length
50 mm
- (Ø)
100 mm
Yes
- Material properties
chrome plated
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814058 Paulmann Circle High voltage mounting rail light URail 5 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 2814058 Paulmann Circle High voltage mounting rail light URail 5 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.
Features
- Colour temperature 4000K - neutral whiteBrightness adjustable in 3 levelsURail system lamp inc. Installation manualIncluding light bulb (firmly installed in the light)LED technology saves up to 80% power as compared to conventional bulbs
Scope of delivery
- URail LED track spotlight 3-step-dim circle 180lm 5W 4000K dimmable 230V chrome matte
- User manual.










