
Highlights & Details
URail LED track spot Circle 210lm 5W white switch 230V chrome matte
- Power= 5 W
- Total luminous flux= 210 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
3000 K
- Colour
Warm white
210 lm
- Total luminous flux
210 lm
- Light features
Selectable colour
30000 h
IP20
- Protection class
II
- Factory colour
Chrome (matt)
- Material
Metal
- Dim
(Ø x H) 99 mm x 147 mm
n.rel.
- Width
99 mm
- Height
147 mm
- Length
68 mm
- (Ø)
99 mm
- Material properties
chrome plated
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814061 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
Warranty Terms
Warranty Terms 2814061 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)
Description
This text is machine translated.
Features
- Whiteswitch - The color temperature can be adjusted by pressing the wall switch several timesURail system lamp inc. Installation manualIncluding light bulb (firmly installed in the light)LED technology saves up to 80% power as compared to conventional bulbs
Scope of delivery
- URail LED track spot Circle 210lm 5W white switch 230V chrome matte
- User manual.








