• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

URail Track spot Circle 220lm 5W 2700 - 4000K dimmable 230V chrome matt

  • Power= 5 W
  • Total luminous flux= 220 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

High voltage mounting rail light

Series

URail

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

2700 K

Colour

Warm white

220 lm

Total luminous flux

220 lm

Light features

Dimmable

30000

IP20

Protection class

II

Factory colour

Chrome (matt)

Material

Chrome

Dim

(Ø x D) 100 mm x 135 mm

n.rel.

(Ø)

100 mm

Durability rating

30000 h

80

Depth

135 mm

0 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

2700 K

No. of lights

1

No. of lights (max.)

1 x

30000 h

Yes

Light bulb included

Yes

Material properties

chrome plated

Colour rendering index

80 Ra

Outside Ø

100 mm

External length

135 mm

Luminous flux

220 lm

Luminous flux (Φ) per unit

220 lm

Output voltage

230 V

Power consumption

5 W

Output rating

5 VA

Power consumption

5 W

No. of lights

1

Outside Ø

100 mm

Light-on time

30000

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3743140 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)

Description

The high-quality URail Spot Circle impresses with its classic, timeless design and maximum flexibility. Thanks to its integrated dip switch, the color of light can be individually adjusted: Either on 2700 K, 3000 K or 4000 K. Thus, the lighting mood can be adapted in no time at all to individual needs: Warm-white for cozy areas or neutral white for a factual, modern atmosphere. As part of the modular URail system, the Spot can be used in a wide range of applications, whether in the living area, kitchen, corridor or for targeted accent lighting. The brightness can be dimmed continuously, so that the desired atmosphere can be created at all times. The round lamp head can be aligned flexibly and brings the light exactly where it is needed. Robust materials and high-quality processing complete the package and make the Spot a long-lasting, stylish choice for modern lighting concepts.

This text is machine translated.