
Highlights & Details
URail Spot circle dim 5W 4000K signal white
- Power= 5 W
- Total luminous flux= 190 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
4000 K
- Colour
Neutral white
190 lm
- Total luminous flux
190 lm
- Light features
Dimmable via light switch
30000 h
- Protection class
II
- Factory colour
Signal white
- Dim
(Ø x H) 100 mm x 132 mm
n.rel.
- Height
132 mm
- (Ø)
100 mm
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220116 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3220116 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Signal white
Description
This text is machine translated.
Features
- Colour temperature 4000K - neutral white
- Brightness adjustable in levels
- URail system lamp incl. installation instructions
- Including light bulb (firmly installed in the light)
- LED technology saves up to 80% power as compared to conventional bulbs



