
Highlights & Details
URail Spot circle dim 5W 3000K signal lamp
- Power= 5 W
- Total luminous flux= 180 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
5 W
5 W
3000 K
- Colour
Warm white
180 lm
- Total luminous flux
180 lm
- Light features
Dimmable via light switch
30000 h
- Protection class
II
- Factory colour
Signal white
- Dim
(Ø x H) 100 mm x 132 mm
n.rel.
- Height
132 mm
- (Ø)
100 mm
Yes
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220117 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3220117 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Signal white
Description
This text is machine translated.
Features
- Colour temperature 3000K - warm white
- Brightness adjustable in levels
- URail system lamp incl. installation instructions
- Including light bulb (firmly installed in the light)
- LED technology saves up to 80% power as compared to conventional bulbs






