
1/6
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
High voltage mounting rail light
URail
1
Built-in LED
LED (monochrome)
5 W
5 W
2700 K
Warm white
280 lm
280 lm
Dimmable
30000
IP20
II
Signal white
(Ø x D) 100 mm x 135 mm
n.rel.
100 mm
30000 h
80
135 mm
0 W
4000 K
2700 K
1
1 x
30000 h
Yes
Yes
80 Ra
100 mm
135 mm
280 lm
280 lm
230 V
5 W
5 VA
5 W
1
100 mm
30000
yes
User & Safety Instructions 3743111 Paulmann Circle High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Signal white