
Highlights & Details
URail Spot circle dim 7.4W 3000K signal W.
- Power= 7.4 W
- Total luminous flux= 650 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
7.4 W
7.4 W
3000 K
- Colour
Warm white
650 lm
- Total luminous flux
650 lm
30000 h
IP20
- Protection class
II
- Factory colour
Signal white
- Dim
(W x H) 86 mm x 197 mm
n.rel.
- Width
86 mm
- Height
197 mm
Yes
- Radiation angle
45°
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220115 Paulmann Circle High voltage mounting rail light URail Built-in LED 7.4 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3220115 Paulmann Circle High voltage mounting rail light URail Built-in LED 7.4 W LED (monochrome) Signal white
Description
This text is machine translated.
Features
- URail system lamp incl. installation instructions
- LED bulb (firmly mounted) included
- Colour temperature 3000K - warm white
- Suitable exclusively for URail rails







