• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Circula 94527 LED outdoor ceiling light LED (monochrome) 14 W White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED ceiling light Smart home Zigbee circulation

  • Power= 14 W Total luminous flux= 880 lm Colour temperature= 2200 K Warm white
  • Symbol image for Paulmann Circula 94527 LED outdoor ceiling light LED (monochrome) 14 W White

Technical specifications

Product type

LED outdoor ceiling light

Type

Circular

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

14 W

14 W

2200 K

Colour

Warm white

880 lm

Total luminous flux

880 lm

Light features

Selectable colour

Protection class

II

IP44

Factory colour

White

Dim

(Ø x H) 320 mm x 54 mm

n.rel.

Light bulb included

Yes

Height

54 mm

(Ø)

320 mm

Colour temperature (max.)

3000 K

Colour temperature (min.)

2200 K

Yes

Zigbee

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584144 Paulmann Circula 94527 LED outdoor ceiling light LED (monochrome) 14 W White

Warranty Terms

Warranty Terms 2584144 Paulmann Circula 94527 LED outdoor ceiling light LED (monochrome) 14 W White

Description

The smart wall/ceiling lamp Circula in white impresses with its modern design and illuminates the entrance area bright. Whether on the wall or on the ceiling, the Circula contributes to better orientation in the dark and provides for more safety. The tunable-warm function offers free choice in the color temperature in the warm-light range. The Zigbee function can be used to set the color temperature between 2,200 Kelvin and 3,000 Kelvin. In the basic setting, the lamp switches on with 20% brightness and 2200 Kelvin thanks to the integrated twilight sensor in the dark. The desired light color and brightness can be adjusted individually via app. As soon as someone approaches, the outdoor light is switched to 100% brightness and 3,000 Kelvin by the built-in motion detector. After about 30 seconds, the system switches back to the saved light color and brightness. 2,200 Kelvin lie outside the visible range for most insects, so these are not attracted by the additional light source and the lamp is thus especially insect-friendly. ZigBee is a wireless transmission protocol that connects devices from different manufacturers. Can be used with smart home gateways that have a Zigbee interface.

This text is machine translated.

Features

  • Suitable for outdoor useAutomatic switching through integrated motion detector