
Highlights & Details
LED built-in light Nova Plus Coin basic set rigid IP44 round 78mm Coin 3x6.8W 3x425lm 230V 2700K brushed iron
- Set of 3 pieces
- Warm-white LEDs
- Low installation depth (4.5 cm)
Technical specifications
- Product type
LED bathroom recessed light
- Operating voltage
230 V
- No. of bulbs
3
- Bulb type
LED (monochrome)
- Rating per bulb
6 W
6 W
2700 K
- Colour
Warm white
470 lm
- Total luminous flux
470 lm
- Protection screen
Satinised
- Type
Circular
- Recess diameter
68 mm
- Recess depth
45 mm
- Outside Ø
78 mm
- Light features
Dimmable
IP44
- Protection class
II
- Factory colour
Iron (brushed)
- Material
Aluminium
- Dim
(Ø) 78 mm
n.rel.
- Content
3 pc(s)
- Light bulb included
Yes
- (Ø)
78 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1530103 Paulmann Coin Slim LED bathroom recessed light 3-piece set LED (monochrome) 6 W IP44 Iron (brushed)
User & Safety Instructions 1530103 Paulmann Coin Slim LED bathroom recessed light 3-piece set LED (monochrome) 6 W IP44 Iron (brushed)
Description
This text is machine translated.
Scope of delivery
- LED Bad-Einbauleuchten
- User manual.











