• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Cone High voltage mounting rail light URail GU10 Signal white

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

URail Spot cone max10W GU10 signal W. mat

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

GU10

Rating per bulb

10 W

Light features

Dimmable

Protection class

II

Factory colour

Signal white

Dim

(Ø x H) 85 mm x 180 mm

n.rel.

Height

180 mm

Length

90 mm

(Ø)

85 mm

Bulb base

GU10

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3220121 Paulmann Cone High voltage mounting rail light URail GU10 Signal white

Warranty Terms

Warranty Terms 3220121 Paulmann Cone High voltage mounting rail light URail GU10 Signal white

Description

The Spot cone in signal white can be aligned as needed and brings the light there exactly, where it is needed. Pictures, furniture or other decorative objects become special eye-catchers through targeted lighting. The Spot offers full flexibility when selecting the bulb.

This text is machine translated.

Features

  • URail system lamp incl. installation instructions
  • Colour: Matt black
  • Dimmable

Scope of delivery

  • 1 rail lights (without bulbs)
  • User manual.