
Highlights & Details
URail Spot cover max10W GU10 signal wall
- Power= 10 W
- White
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
GU10
- Bulb type
LED (monochrome)
- Rating per bulb
10 W
10 W
- Colour
White
- Light features
Dimmable
Pivoted
Swivelling
- Protection class
II
- Factory colour
Signal white
- Material
Metal
- Dim
(L x W x H) 9 cm x 65 mm x 182 mm
n.rel.
- Width
65 mm
- Height
182 mm
- Length
9 cm
- Bulb base
GU10
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220124 Paulmann Cover High voltage mounting rail light URail GU10 10 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3220124 Paulmann Cover High voltage mounting rail light URail GU10 10 W LED (monochrome) Signal white
Description
This text is machine translated.
Features
- URail system lamp incl. installation instructions
- Bulb can be selected freely
- Smart home bulbs can also be controlled via APP
Scope of delivery
- 1 rail lights (without bulbs)
- User manual.










