
Highlights & Details
Outd P+S EBL Wallwasher Ocos
- Total luminous flux= 510 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Plug & Shine lighting
- Component
LED floor-mount light
- Content
1 pc(s)
- Operating voltage
24 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6.1 W
3000 K
- Colour
Warm white
510 lm
- Total luminous flux
510 lm
- Protection class
III
IP67
- Factory colour
Anthracite
- Dim
(Ø x H) 155 mm x 135 mm
n.rel.
- Outside Ø
155
- Recess diameter
110 mm
- Height
135 mm
- (Ø)
155 mm
- Output voltage
24 V
- Outside Ø
155
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568653 Paulmann EBL Wallwasher 94669 Plug & Shine lighting LED floor-mount light LED (monochrome) Warm white Anthracite
Warranty Terms
Warranty Terms 2568653 Paulmann EBL Wallwasher 94669 Plug & Shine lighting LED floor-mount light LED (monochrome) Warm white Anthracite
Description
Unlike its 220V AC powered counterparts that require a certain extent of wiring, Plug & Shine runs on 24 V DC. The 24V power cable supplying the individual components may be layed both above or below ground. No ground works required, like with AC systems. This makes planning and installing lighting systems easy and straightforward. The 24V lighting system is waterproof and ensures high leveles of operational safety.
Another stand-out feature of this system is its easy way of being assembled. The Plug & Shine all-in-one solution offers an easy and quick way to come up with your very own lighting designs, The all-in-one lighting system basis for a wide range of projects. All parts are available from one supplier, fully compatible with each other, and leave lots of room for expansion.
Features
- Beam angle can be set individually by folding mechanismCan be combined with all lamps and accessories from the Plug & Shine seriesCan be switched and dimmed with the Plug & Shine Controller (see accessories) by remote control







