
1/14
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED tape light
via USB
5 V
12 V
252
LED (monochrome)
5 W
2700 K
RGB
III
IP20
Black
(L x W x H) 3 m x 6 mm x 16 mm
n.rel.
1 pc(s)
Yes
6 mm
16 mm
3 m
Yes
Certified by EU Garan
User & Safety Instructions 3345226 Paulmann Entertain 79556 LED tape light LED (monochrome) 5 W RGB Black
Warranty Terms 3345226 Paulmann Entertain 79556 LED tape light LED (monochrome) 5 W RGB Black