• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Flame 94330 LED outdoor wall light LED (monochrome) 5.6 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

House outdoor wall lamp Flame

  • Power= 5.6 W Total luminous flux= 390 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED outdoor wall light

Type

Rectangular

Operating voltage

230 V

No. of bulbs

2

Bulb type

LED (monochrome)

Rating per bulb

2.8 W

5.6 W

3000 K

Colour

Warm white

390 lm

Total luminous flux

390 lm

Protection class

I

IP44

Factory colour

White

Material

Aluminium

Dim

(W x H x D) 58 x 128 x 75 mm

n.rel.

Light bulb included

Yes

Width

58 mm

Height

128 mm

Depth

75 mm

Radiation angle

75°

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2331749 Paulmann Flame 94330 LED outdoor wall light LED (monochrome) 5.6 W White

User & Safety Instructions

User & Safety Instructions 2331749 Paulmann Flame 94330 LED outdoor wall light LED (monochrome) 5.6 W White

User & Safety Instructions 2331749 Paulmann Flame 94330 LED outdoor wall light LED (monochrome) 5.6 W White

Description

The wall surface-mounted lamp Flame in the color white with 2 x 2.8W is specially designed for wall mounting, sets attractive lighting effects and increases the safety by lighting house walls or entrance areas. Moreover, it is robust and thanks to efficient LED technology very low maintenance and long-lasting.

This text is machine translated.

Scope of delivery

  • House outdoor wall lamp Flame