• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Gesa 95425 Clip lamp LED (monochrome) GU10 35 W Chrome (matt)

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Clamp lamp Gesa

  • 1-flame
  • Dimmable
  • With Flexarm

Technical specifications

Product type

Clip lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

GU10

Rating per bulb

35 W

35 W

Height

28.5 cm

Light features

Dimmable

Flex arm

Incl. switch

Protection class

II

Factory colour

Chrome (matt)

Material

Plastic

Metal

Dim

(Ø x H) 5.1 cm x 28.5 cm

n.rel.

Light bulb included

No

Width

11.5 cm

(Ø)

5.1 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2104736 Paulmann Gesa 95425 Clip lamp LED (monochrome) GU10 35 W Chrome (matt)

User & Safety Instructions 2104736 Paulmann Gesa 95425 Clip lamp LED (monochrome) GU10 35 W Chrome (matt)

Description

The clamp spot Gesa can be fixed flexibly to furniture or objects - get the light exactly where you need it. The lamp can be switched on and off via a cord switch.

This text is machine translated.

Features

  • With switch.

Scope of delivery

  • Clip lamp
  • User manual.

Hints

Please order suitable bulbs separately.

What kind of Clip-on Lights are you looking for?