• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Haldis 50387 Pendant light LED (monochrome) E-27 Copper

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pendant light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

E-27

Rating per bulb

20 W

Pendulum length (max.)

200 cm

Protection class

II

IP20

Factory colour

Copper

Material

Metal

Dim

(Ø x L) 100 mm x 2 m

n.rel.

Light bulb included

Yes

Length

2 m

(Ø)

100 mm

No. of lights

1

No. of lights (max.)

1 x

Yes

Outside Ø

100

Output voltage

230 V

No. of lights

1

Outside Ø

100

Bulb base

E27

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2345135 Paulmann Haldis 50387 Pendant light LED (monochrome) E-27 Copper

User & Safety Instructions 2345135 Paulmann Haldis 50387 Pendant light LED (monochrome) E-27 Copper

Description

The pendant lamp Haldis stands for stylish light in a retro look. The material mix of fabric-covered cable and metal makes the pendulum a decorative eye-catcher. Whether individually or as an ensemble arranged - in combination with decorative lamps, individual lighting scenarios result.

This text is machine translated.

What kind of Pendant Lights are you looking for?