
Highlights & Details
LED wall lamp Halina USB C 2700K 200lm 230V 2.4W white matt
- Power= 2.4 W
- Total luminous flux= 200 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
2.4 W
2.4 W
- Light features
Incl. USB slot
- Radiation angle
0°
- Protection class
II
IP20
- Factory colour
White (matt)
- Material
Metal
- Weight
0.88 kg
- Dim
(W x H x D) 170 x 256 x 144.5 mm
n.rel.
- Type
Circular
- Colour
Warm white
- Light bulb included
Yes
2700 K
- Total luminous flux
200 lm
200 lm
- Width
170 mm
- Height
256 mm
- Depth
144.5 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989792 Paulmann Halina 71100 LED wall light 2.4 W LED (monochrome) White (matt)
Warranty Terms
Warranty Terms 2989792 Paulmann Halina 71100 LED wall light 2.4 W LED (monochrome) White (matt)
Description
This text is machine translated.
Features
- 230V wall light
- Optimally suitable as reading light
- Efficient LED-technology
Scope of delivery
- LED wall lamp Halina USB C 2700K
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











