• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Hemi High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

URail LED track spot Hemi 500lm 4.9W 3000K 230V chrome matte

  • Power= 5 W
  • Total luminous flux= 425 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

High voltage mounting rail light

Series

URail

Operating voltage

230 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

5 W

5 W

3000 K

Colour

Warm white

425 lm

Total luminous flux

425 lm

Light features

Swivelling

Protection class

II

Factory colour

Chrome (matt)

Material

Plastic

Metal

Dim

(L x W x H) 10 x 5.6 x 17 cm

n.rel.

Width

5.6 cm

Height

17 cm

Length

10 cm

Light bulb included

Yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1782126 Paulmann Hemi High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)

User & Safety Instructions 1782126 Paulmann Hemi High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)

Warranty Terms

Warranty Terms 1782126 Paulmann Hemi High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)

Download

Download 1782126 Paulmann Hemi High voltage mounting rail light URail Built-in LED 5 W LED (monochrome) Chrome (matt)

Description

The URail Spot Hemi st equipped with LED technology and compatible with all URail articles. It can be aligned as required and provides for a flat room illumination. Together with the corresponding URail components you can create your own individual lighting system up to a total power of max. 1000W.

This text is machine translated.

Scope of delivery

  • LED-rail lamp
  • User manual.