
1/6
High voltage mounting rail light
URail
1
LED (monochrome)
11 W
11 W
4000 K
Neutral white
1100 lm
1100 lm
Swivelling
50000
IP20
II
White
(Ø x H) 62 mm x 200 mm
n.rel.
200 mm
62 mm
50000 h
90
0 W
1
1 x
50000 h
Yes
90 Ra
62
1100 lm
1100 lm
230 V
13 W
60°
11 VA
13 W
1
62
50000
yes
User & Safety Instructions 3499662 Paulmann High voltage mounting rail light URail 11 W LED (monochrome) White
User & Safety Instructions 3499662 Paulmann High voltage mounting rail light URail 11 W LED (monochrome) White