
1/4

High voltage mounting rail light
URail
1
LED (monochrome)
7.5 W
7.5 W
2700 K
Warm white
500 lm
500 lm
Dimmable
30000
IP20
II
Chrome (matt)
Chrome
(Ø x H) 180 mm x 238 mm
n.rel.
238 mm
180 mm
30000 h
80
62 mm
0 W
6500 K
2700 K
1
1 x
30000 h
Yes
chrome plated
80 Ra
180
62 mm
500 lm
500 lm
230 V
8.5 W
7 VA
8.5 W
1
180
30000
Zigbee
yes
User & Safety Instructions 3499671 Paulmann High voltage mounting rail light URail 7.5 W LED (monochrome) Chrome (matt)
User & Safety Instructions 3499671 Paulmann High voltage mounting rail light URail 7.5 W LED (monochrome) Chrome (matt)