
1/5
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

High voltage mounting rail light
URail
1
Built-in LED
LED (monochrome)
4.5 W
4.5 W
2700 K
Warm white
230 lm
230 lm
Colour-changing
30000
IP20
II
White
(Ø x H) 60 mm x 160.5 mm
n.rel.
159 mm
160.5 mm
60 mm
30000 h
80
0 W
6500 K
2700 K
1
1 x
30000 h
Yes
80 Ra
60
159 mm
230 lm
230 lm
230 V
5.5 W
4 VA
5.5 W
1
60
30000
Zigbee
yes
User & Safety Instructions 3499675 Paulmann High voltage mounting rail light URail Built-in LED 4.5 W LED (monochrome) White