
Highlights & Details
URail Pend Hildor 15W 3000K matte signal paint
- Power= 15 W
- Total luminous flux= 850 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
High voltage mounting rail light
- Series
URail
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
15 W
15 W
3000 K
- Colour
Warm white
850 lm
- Total luminous flux
850 lm
- Light features
Dimmable
30000 h
IP20
- Protection class
II
- Factory colour
Signal white
- Dim
(Ø x H) 310 mm x 1580 mm
n.rel.
- Height
1580 mm
- (Ø)
310 mm
Yes
- Pendulum length (max.)
150.00 cm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3220107 Paulmann Hildor High voltage mounting rail light URail 15 W LED (monochrome) Signal white
Warranty Terms
Warranty Terms 3220107 Paulmann Hildor High voltage mounting rail light URail 15 W LED (monochrome) Signal white
Description
This text is machine translated.
Features
- Colour temperature 3000K - warm white
- Can be dimmed in 3 stages with the commercially available light switch
- URail system lamp incl. installation instructions
- LED technology saves up to 80% power as compared to conventional light bulbs





