• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Hildor LED track spotlight URail 15 W LED (monochrome) White

1/7
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 15 W
  • Total luminous flux= 850 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED track spotlight

Series

URail

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

15 W

15 W

3000 K

Colour

Warm white

850 lm

Total luminous flux

850 lm

IP20

Protection class

II

Factory colour

White

Material

Metal

Dim

(Ø x H) 162 mm x 225 mm

n.rel.

Width

71 mm

Height

225 mm

(Ø)

162 mm

Yes

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896435 Paulmann Hildor LED track spotlight URail 15 W LED (monochrome) White

Warranty Terms

Warranty Terms 2896435 Paulmann Hildor LED track spotlight URail 15 W LED (monochrome) White