
1/5
Outdoor recessed light
230 V
Circular
95 mm
1
LED (monochrome)
5.8 W
5.8 W
3000 K
Warm white
410 lm
410 lm
75 mm
55 mm
Satinised
II
IP44
Silver
Metal
Acrylic
(Ø) 95 mm
n.rel.
34°
Yes
3000 K
95 mm
yes
User & Safety Instructions 1559166 Paulmann House 79666 Outdoor recessed light LED (monochrome) 5.8 W Silver
User & Safety Instructions 1559166 Paulmann House 79666 Outdoor recessed light LED (monochrome) 5.8 W Silver