
Highlights & Details
WallCeiling Jarina WL LED 4.5W/1.6W white 230V metal
- Power= 4.5 W
- Total luminous flux= 440 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
LED
- Rating per bulb
4.5 W
4.5 W
- Light features
Indirect light emission
- Protection class
II
IP20
- Factory colour
White
- Dim
(W x H x D) 350 x 200 x 170 mm
n.rel.
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
440 lm
440 lm
- Width
350 mm
- Height
200 mm
- Depth
170 mm
- Durability rating
30000 h
80
- No. of lights
1
- No. of lights (max.)
1 x
30000
30000 h
Yes
- Colour rendering index
80 Ra
- External length
170 mm
- External width
350 mm
- Luminous flux
440 lm
- Luminous flux (Φ) per unit
440 lm
- Output voltage
230 V
- Power consumption
7 W
- Output rating
4 VA
- Power consumption
4.50
- No. of lights
1
- Cable length
120
- Light-on time
30000
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2345144 Paulmann Jarina 78919 LED wall light LED 4.5 W LED (monochrome) White
User & Safety Instructions 2345144 Paulmann Jarina 78919 LED wall light LED 4.5 W LED (monochrome) White
Description
This text is machine translated.
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












