
Highlights & Details
LED wall light 3-Step-Dim Jerik USB C 3000K 160lm 230V 2.4W dimmable white matt
- Power= 2.4 W
- Total luminous flux= 160 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED wall light
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
2.4 W
2.4 W
- Radiation angle
36°
- Protection class
II
IP20
- Factory colour
White (matt)
- Dim
(W x H x D) 182 x 128 x 87 mm
n.rel.
- Type
Circular
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
160 lm
160 lm
- Width
182 mm
- Height
128 mm
- Depth
87 mm
- Material properties
matt
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393640 Paulmann Jerik 71106 LED wall light 2.4 W LED (monochrome) White (matt)
Warranty Terms
Warranty Terms 3393640 Paulmann Jerik 71106 LED wall light 2.4 W LED (monochrome) White (matt)
Description
This text is machine translated.
Features
- Opti times suitable as reading lamp next to the bed
- Colour temperature 3000K – Warm white
- Brightness adjustable in 3 levels
- LED-lamp included in the delivery
- Moving light heads for spot lighting
- Including USB-Type-C charging socket for quick charging
- Ready to plug equipment with high-quality textile cable (1.20m)
- Efficient LED-technology
What kind of Wall Lights are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









