
1/9
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Circular
230 V
2
LED (monochrome)
4 W
120 mm
4 W
270 mm
85 mm
3000 K
Warm white
460 lm
920 lm
IP44
Black
(L x W x H) 120 x 85 x 270 mm
n.rel.
80 Ra
Yes
3000 K
II
yes
Certified by EU Garan
User & Safety Instructions 3393665 Paulmann Kame Wet room light LED (monochrome) 4 W Warm white Black
Warranty Terms 3393665 Paulmann Kame Wet room light LED (monochrome) 4 W Warm white Black