
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Wet room light
Circular
230 V
1
LED (monochrome)
5 W
120 mm
5 W
160 mm
85 mm
3000 K
Warm white
320 lm
320 lm
IP44
Black
(L x W x H) 120 x 85 x 160 mm
n.rel.
80 Ra
Yes
3000 K
II
yes
Certified by EU Garan
User & Safety Instructions 3393664 Paulmann Kame Wet room light LED (monochrome) 5 W Warm white Black
Warranty Terms 3393664 Paulmann Kame Wet room light LED (monochrome) 5 W Warm white Black