
Highlights & Details
Selection Bathroom wall/ceiling light Kame
- Power= 16.8 W
- Total luminous flux= 8000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
Wet room light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
4
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
4.2 W
16.8 W
- Height
60 mm
3000 K
- Colour
Warm white
2000 lm
- Total luminous flux
8000 lm
- Light features
Usable as a pendant light
Suitable for wall mounting
Ceiling mount option
IP44
- Factory colour
Black
- Material
Acrylic
Metal
- Dim
(Ø x H) 250 mm x 60 mm
n.rel.
- Colour rendering index
80 Ra
- Light bulb included
Yes
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 3000 K
- (Ø)
250 mm
- Protection class
II
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3393663 Paulmann Kame Wet room light LED (monochrome) Built-in LED 16.8 W Warm white Black
Warranty Terms
Warranty Terms 3393663 Paulmann Kame Wet room light LED (monochrome) Built-in LED 16.8 W Warm white Black
Description
This text is machine translated.
Features
- Wall ceiling light in black (according to RAL 9004)
- Colour temperature 3000K – Warm white
- IP44 splash-proof for bathrooms and similar rooms
- High-quality material mix: Acrylic and metal
- Timeless design for individual ept e home concepts
- Long life 30000 h
- Including light bulb (firmly installed in the light)
- Versatile in the private bathroom or also in hotel, catering, office or office use










