
Highlights & Details
WD Kula WL LED 7W 310mm aluminum b/aluminum
- Power= 7 W
- Total luminous flux= 700 lm
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED wall spotlight
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
7 W
7 W
- Light features
Swivelling
- Factory colour
Aluminium (brushed)
- Material
Aluminium (brushed)
- Dim
(L x W x H) 310 x 310 x 80 mm
n.rel.
No
- Colour
Warm white
2700 K
- Total luminous flux
700 lm
700 lm
- Width
310 mm
- Height
80 mm
- Length
310 mm
- Depth
55 mm
IP20
- Protection class
II
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2568752 Paulmann Katla WL LED 79513 LED wall spotlight LED (monochrome) 7 W Aluminium (brushed)
Warranty Terms
Warranty Terms 2568752 Paulmann Katla WL LED 79513 LED wall spotlight LED (monochrome) 7 W Aluminium (brushed)
Description
This text is machine translated.
Features
- LED technology saves up to 80% energy compared to conventional light bulbsDecorative lighting effects set the wall in scene






