
Highlights & Details
LED outdoor wall light Smart Home Zigbee Kikolo insect-friendly IP65 90mm Tunable Warm 6.2W 400lm 230V 80° anthracite Plastic#Aluminium
- Power= 6.2 W Total luminous flux= 400 lm Colour temperature= 2200 K Gold
Technical specifications
- Product type
LED outdoor wall light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6.2 W
6.2 W
2200 K
- Colour
Gold
400 lm
- Total luminous flux
400 lm
- Protection class
II
IP65
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.76 kg
- Dim
(Ø x H) 90 mm x 261 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Height
261 mm
- Depth
85 mm
- (Ø)
90 mm
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
2200 K
Yes
- Radiation angle
80°
Zigbee
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814072 Paulmann Kikolo 94772 LED outdoor wall light LED (monochrome) 6.2 W Anthracite
Warranty Terms
Warranty Terms 2814072 Paulmann Kikolo 94772 LED outdoor wall light LED (monochrome) 6.2 W Anthracite
Description
Targeted lighting of displays and parts of facades - The Kikolo wall light, with a 80 degree beam angle and warm white light, provides optimum illumination in house walls or entrance areas. Thanks to the long lamp arm as well as the flexible light head, it can be aligned as needed and, with its corrosion-resistant material, is also suitable for use near the coast. The Tunable Warm Function offers free choice for color temperature in the warm light range. Via the Zigbee function, the color temperature can be adjusted between 2,200 Kelvin and 3,000 Kelvin. With a color temperature of 2,200 Kelvin the lamp is especially insect-friendly, because this value lies outside the visible range for insects, as such these are not attracted by the additional light source. The lamp protects the insects actively, without neglecting the necessary benefits for humans.
This text is machine translated.
This text is machine translated.
Features
- Smart can be controlled via APP, language or remote controlColour temperature: 2200K - Gold light up to 3000K ? Warm whiteActive protection of insects by the deliberate use of the color temperatureIP protection: IP65 ? water-jet proofSuitable for outdoor useFor attractive accents on exterior wallsFor cozy and insect-protecting evening light
Scope of delivery
- LED outdoor wall light Smart Home Zigbee Kikolo insect-friendly IP65 90mm Tunable Warm 6.2W 400lm 230V 80° anthracite Plastic#Aluminium
- User manual.












