
Highlights & Details
LED outdoor wall light Smart home Zigbee Kikolo RGBW IP65 90mm RGBW+ 6.2W 440lm 230V anthracite plastic#aluminum
- Power= 6.2 W Total luminous flux= 440 lm Colour temperature= 3000 K Warm white, RGBW
Technical specifications
- Product type
LED outdoor wall light
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
6.2 W
6.2 W
3000 K
- Colour
Warm white
RGBW
440 lm
- Total luminous flux
440 lm
- Protection class
II
IP65
- Factory colour
Anthracite
- Material
Aluminium
Plastic
- Weight
0.76 kg
- Dim
(Ø x H) 90 mm x 90 mm
n.rel.
- Recess diameter
0 mm
- Light bulb included
Yes
- Height
90 mm
- Depth
416 mm
- (Ø)
90 mm
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
3000 K
Yes
Zigbee
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814071 Paulmann Kikolo 94773 LED outdoor wall light LED (monochrome) 6.2 W Anthracite
Warranty Terms
Warranty Terms 2814071 Paulmann Kikolo 94773 LED outdoor wall light LED (monochrome) 6.2 W Anthracite
Description
This text is machine translated.
Features
- Smart can be controlled via APP, language or remote controlRGBW function allows you to choose your own colorIP protection: IP65 ? water-jet proofSuitable for outdoor useFor attractive accents on exterior walls
Scope of delivery
- LED outdoor wall light Smart home Zigbee Kikolo RGBW IP65 90mm RGBW+ 6.2W 440lm 230V anthracite plastic#aluminum
- User manual.


















