
1/8
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED outdoor wall light
Circular
230 V
1
LED (monochrome)
8 W
8 W
3000 K
Warm white
500 lm
500 lm
Swivelling
II
IP65
Anthracite
Aluminium
Plastic
0.71 kg
(Ø x H) 90 mm x 90 mm
n.rel.
0 mm
Yes
90 mm
416 mm
90 mm
60°
yes
Certified by EU Garan
User & Safety Instructions 2814070 Paulmann Kikolo 94778 LED outdoor wall light LED (monochrome) 8 W Anthracite
Warranty Terms 2814070 Paulmann Kikolo 94778 LED outdoor wall light LED (monochrome) 8 W Anthracite