• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Kimu 94821 LED outdoor wall light LED (monochrome) 7.8 W Anthracite

1/11
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED wall-mounted outdoor lamp kimu insect-friendly IP44 80mm 2200K

  • Power= 7.8 W Total luminous flux= 500 lm Colour temperature= 2200 K Amber

Technical specifications

Product type

LED outdoor wall light

Type

Tube

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

7.8 W

7.8 W

2200 K

Colour

Amber

500 lm

Total luminous flux

500 lm

Protection class

I

IP44

Factory colour

Anthracite

Material

Aluminium

Weight

0.64 kg

Dim

(Ø x H) 80 mm x 144 mm

n.rel.

Recess diameter

0 mm

Light bulb included

Yes

Height

144 mm

Depth

150 mm

(Ø)

80 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2989720 Paulmann Kimu 94821 LED outdoor wall light LED (monochrome) 7.8 W Anthracite

Warranty Terms

Warranty Terms 2989720 Paulmann Kimu 94821 LED outdoor wall light LED (monochrome) 7.8 W Anthracite

Description

The LED wall light Kimu with 500lm creates a uniform lighting and safely illuminates the entrance area. The light head can be aligned flexibly so that the light shines exactly where it is needed. With its anthracite coloring, it perfectly fits into any environment. The robust aluminum case also makes it seawater resistant while IP44 protects against splash water. With a color temperature of 2,200 Kelvin the poller is particularly insect-friendly, because this value lies outside the visible range for most insects, as such, these are not attracted by the additional light source. The lamp protects the insects actively, without neglecting the necessary benefits for humans. The warm gold light creates a pleasant atmosphere around the house

This text is machine translated.

Features

  • Perfect for lighting in the entrance area
  • LED-lamp included in the delivery
  • Decorative lighting effects set the wall in scene
  • For the 230 V direct connection
  • Colour temperature 2200K – gold-light
  • IP44 splash-proof
  • Suitable for outdoor use
  • Gold light ? Active protection of insects & a pleasant light mood around the house

Scope of delivery

  • LED outdoor wall lamp kimu insect-friendly