
Highlights & Details
- Power= 18.5 W
- Total luminous flux= 2000 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- Product type
LED track spotlight
- Series
ProRail3
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
18.5 W
18.5 W
3000 K
- Colour
Warm white
2000 lm
- Total luminous flux
2000 lm
- Swivel range (max.)
90°
IP20
- Protection class
II
- Factory colour
Black
- Material
Metal
- Weight
0.54 kg
- Dim
(L x W x H) 132 x 158 x 142 mm
n.rel.
- Width
158 mm
- Height
142 mm
- Length
132 mm
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2896385 Paulmann Kratos LED track spotlight ProRail3 18.5 W LED (monochrome) Black
Warranty Terms
Warranty Terms 2896385 Paulmann Kratos LED track spotlight ProRail3 18.5 W LED (monochrome) Black















