• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Kratos LED track spotlight ProRail3 18.5 W LED (monochrome) Black

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 18.5 W
  • Total luminous flux= 2000 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED track spotlight

Series

ProRail3

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

Rating per bulb

18.5 W

18.5 W

3000 K

Colour

Warm white

2000 lm

Total luminous flux

2000 lm

Swivel range (max.)

90°

IP20

Protection class

II

Factory colour

Black

Material

Metal

Weight

0.54 kg

Dim

(L x W x H) 132 x 158 x 142 mm

n.rel.

Width

158 mm

Height

142 mm

Length

132 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896388 Paulmann Kratos LED track spotlight ProRail3 18.5 W LED (monochrome) Black

Warranty Terms

Warranty Terms 2896388 Paulmann Kratos LED track spotlight ProRail3 18.5 W LED (monochrome) Black