• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann LED tube EEC: E (A - G) G13 T8 Electronic ballast 25 W Warm white (Ø x L) 27 mm x 1514 mm 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED tube G13 25 W Warm white EEC: E (A - G) T8 Electronic ballast

  • Power= 25 W
  • Total luminous flux= 3200 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED tube

G13

25 W

Power range

20 W - 39.9 W

3200 lm

Version

matte

Colour

Warm white

Operated via

Electronic ballast

Total luminous flux

3200 lm

3000 K

Colour temperature range

3000 - 3000 K

No

60000 h

Power factor

0.93

Operating voltage

230 V

Length

1514 mm

(Ø)

27 mm

Content

1 pc(s)

E (A - G)

Dim

(Ø x L) 27 mm x 1514 mm

No. of bulbs

1

Power rating

25 W

Rated luminous flux

3200 lm

Colour rendering

830

Colour rendering index

80 Ra

Bulb shape

T8

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Type

T8

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3088564 Paulmann LED tube EEC: E (A - G) G13 T8 Electronic ballast 25 W Warm white (Ø x L) 27 mm x 1514 mm 1 pc(s)

Warranty Terms

Warranty Terms 3088564 Paulmann LED tube EEC: E (A - G) G13 T8 Electronic ballast 25 W Warm white (Ø x L) 27 mm x 1514 mm 1 pc(s)

Description

The LED tube with 3000K power of 25W and 3200lm is 1514 mm long and creates a warm white light. The lamp fits into any commercially available G13 socket and is suitable for electronic ballasts. In addition to the 50% lower energy consumption, the tubes have a life span up to 4x longer than fluorescent lamps.

This text is machine translated.

Features

  • Up to 4x longer life than fluorescent lamps
  • Suitable for electronic ballasts
  • Colour temperature 3000K - warm white
  • LED technology saves up to 80% power as compared to conventional light bulbs