
Paulmann LED tube EEC: E (A - G) G13 Tube shape T8 Electronic ballast 22 W Neutral white (Ø x L) 27 mm x 1214 mm 1 pc(s)
Highlights & Details
LED tube G13 22 W Neutral white EEC: E (A - G) T8 Electronic ballast
- Power= 22 W
- Total luminous flux= 2750 lm
- Colour temperature= 4000 K
- Neutral white
Technical specifications
- Product type
LED tube
Tube shape
G13
22 W
- Power range
20 W - 39.9 W
2750 lm
- Version
matte
- Colour
Neutral white
- Operated via
Electronic ballast
- Total luminous flux
2750 lm
4000 K
- Colour temperature range
4000 - 4000 K
No
60000 h
- Power factor
0.92
- Operating voltage
230 V
- Length
1214 mm
- (Ø)
27 mm
- Content
1 pc(s)
E (A - G)
- Dim
(Ø x L) 27 mm x 1214 mm
- No. of bulbs
1
- Power rating
22 W
- Rated luminous flux
2750 lm
- Colour rendering
840
- Colour rendering index
80 Ra
- Bulb shape
T8
- Colour temperature (max.)
4000 K
- Colour temperature (min.)
4000 K
- Type
T8
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088562 Paulmann LED tube EEC: E (A - G) G13 Tube shape T8 Electronic ballast 22 W Neutral white (Ø x L) 27 mm x 1214 mm 1 pc(s)
Warranty Terms
Warranty Terms 3088562 Paulmann LED tube EEC: E (A - G) G13 Tube shape T8 Electronic ballast 22 W Neutral white (Ø x L) 27 mm x 1214 mm 1 pc(s)
Description
This text is machine translated.
Features
- Up to 4x longer life than fluorescent lamps
- Suitable for electronic ballasts
- Colour temperature 4000K - neutral white
- LED technology saves up to 80% power as compared to conventional light bulbs




