
Paulmann LED tube EEC: F (A - G) G13 Tube shape CB 22 W Daylight white (Ø) 28 mm 1 pc(s)
Highlights & Details
LED tube G13 22 W Daylight white EEC: F (A - G) CB
- Power= 22 W
- Total luminous flux= 2300 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED tube
Tube shape
G13
22 W
- Power range
20 W - 39.9 W
2300 lm
- Colour
Daylight white
- Operated via
CB
- Total luminous flux
2300 lm
6500 K
- Colour temperature range
6500 - 6500 K
No
15000 h
- Operating voltage
230 V
- (Ø)
28 mm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø) 28 mm
- No. of bulbs
1
- Durability rating
15000 h
- Power rating
22 W
- Rated luminous flux
2300 lm
- Colour rendering
865
- Colour rendering index
80 Ra
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Factory colour
Opal
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2814185 Paulmann LED tube EEC: F (A - G) G13 Tube shape CB 22 W Daylight white (Ø) 28 mm 1 pc(s)
Warranty Terms
Warranty Terms 2814185 Paulmann LED tube EEC: F (A - G) G13 Tube shape CB 22 W Daylight white (Ø) 28 mm 1 pc(s)
Description
This text is machine translated.
Features
- Colour temperature 6500K – daylight whiteLED technology saves up to 80% power as compared to conventional light bulbsUp to 4x longer life than fluorescent lampsSuitable for conventional ballasts
Scope of delivery
- Standard 230V LED tube G13 1.514mm 2300LM 22W 6500K opal
- User manual.





