• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann LED tube EEC: F (A - G) G13 Tube shape CB 9.5 W Daylight white (Ø) 28 mm 1 pc(s)

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED tube G13 9.5 W Daylight white EEC: F (A - G) CB

  • Power= 9.5 W
  • Total luminous flux= 900 lm
  • Colour temperature= 6500 K
  • Daylight white

Technical specifications

Product type

LED tube

Tube shape

G13

9.5 W

Power range

7.5 W - 9.9 W

900 lm

Colour

Daylight white

Operated via

CB

Total luminous flux

900 lm

6500 K

Colour temperature range

6500 - 6500 K

No

15000 h

Operating voltage

230 V

(Ø)

28 mm

Content

1 pc(s)

F (A - G)

Dim

(Ø) 28 mm

No. of bulbs

1

Durability rating

15000 h

Power rating

9.5 W

Rated luminous flux

900 lm

Colour rendering

865

Colour rendering index

80 Ra

Colour temperature (max.)

6500 K

Colour temperature (min.)

6500 K

Factory colour

Opal

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814181 Paulmann LED tube EEC: F (A - G) G13 Tube shape CB 9.5 W Daylight white (Ø) 28 mm 1 pc(s)

Warranty Terms

Warranty Terms 2814181 Paulmann LED tube EEC: F (A - G) G13 Tube shape CB 9.5 W Daylight white (Ø) 28 mm 1 pc(s)

Description

The LED tube with 6500K, 900lm and an output of 9.5W provides daylight white room light. It fits into standard G13 sockets and is suitable for conventional and low-loss ballasts. In addition to the 50% lower energy consumption, the tubes have a life span up to 4x longer than fluorescent lamps.

This text is machine translated.

Features

  • Colour temperature 6500K – daylight whiteLED technology saves up to 80% power as compared to conventional light bulbsUp to 4x longer life than fluorescent lampsSuitable for conventional ballasts

Scope of delivery

  • Standard 230V LED tube G13 604mm 900lm 9.5W 6500K Opal
  • User manual.