
Paulmann LED tube EEC: F (A - G) G13 Tube shape T8 Electronic ballast 11 W Daylight white (Ø x L) 27 mm x 604 mm 1 pc(s)
Highlights & Details
LED tube G13 11 W Daylight white EEC: F (A - G) T8 Electronic ballast
- Power= 11 W
- Total luminous flux= 1250 lm
- Colour temperature= 6500 K
- Daylight white
Technical specifications
- Product type
LED tube
Tube shape
G13
11 W
- Power range
10 W - 19.9 W
1250 lm
- Version
matte
- Colour
Daylight white
- Operated via
Electronic ballast
- Total luminous flux
1250 lm
6500 K
- Colour temperature range
6500 - 6500 K
No
60000 h
- Power factor
0.84
- Operating voltage
230 V
- Length
604 mm
- (Ø)
27 mm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 27 mm x 604 mm
- No. of bulbs
1
- Power rating
11 W
- Rated luminous flux
1250 lm
- Colour rendering
865
- Colour rendering index
80 Ra
- Bulb shape
T8
- Colour temperature (max.)
6500 K
- Colour temperature (min.)
6500 K
- Type
T8
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088560 Paulmann LED tube EEC: F (A - G) G13 Tube shape T8 Electronic ballast 11 W Daylight white (Ø x L) 27 mm x 604 mm 1 pc(s)
Warranty Terms
Warranty Terms 3088560 Paulmann LED tube EEC: F (A - G) G13 Tube shape T8 Electronic ballast 11 W Daylight white (Ø x L) 27 mm x 604 mm 1 pc(s)
Description
This text is machine translated.
Features
- Up to 4x longer life than fluorescent lamps
- Suitable for electronic ballasts
- Colour temperature 6500K – daylight white
- LED technology saves up to 80% power as compared to conventional light bulbs




