
Paulmann LED tube EEC: F (A - G) G5 Tube shape T5 20 W Warm white (Ø x L) 18 mm x 1163 mm 1 pc(s)
Highlights & Details
LED tube G5 20 W Warm white EEC: F (A - G) T5
- Power= 20 W
- Total luminous flux= 2 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- EPREL No.: 1566882
- Product type
LED tube
Tube shape
G5
20 W
- Power range
20 W - 39.9 W
2250 lm
- Version
matte
- Colour
Warm white
- Total luminous flux
2 lm
3000 K
- Colour temperature range
3000 - 3000 K
No
50000 h
- Power factor
0.95
- Operating voltage
230 V
- Length
1163 mm
- (Ø)
18 mm
- Content
1 pc(s)
F (A - G)
- Dim
(Ø x L) 18 mm x 1163 mm
- No. of bulbs
1
- Durability rating
50000 h
- Power rating
20 W
- Rated luminous flux
2250 lm
- Colour rendering
830
- Colour rendering index
80 Ra
- Colour temperature (max.)
3000 K
- Colour temperature (min.)
3000 K
- Type
T5
- Outside Ø
18
- UKCA
not relevant
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2989836 Paulmann LED tube EEC: F (A - G) G5 Tube shape T5 20 W Warm white (Ø x L) 18 mm x 1163 mm 1 pc(s)
Warranty Terms
Warranty Terms 2989836 Paulmann LED tube EEC: F (A - G) G5 Tube shape T5 20 W Warm white (Ø x L) 18 mm x 1163 mm 1 pc(s)
Description
This text is machine translated.
Features
- Up to 4x longer life than fluorescent lamps
- Suitable for conventional ballasts
- Colour temperature 3000K - warm white
- LED technology saves up to 80% power as compared to conventional light bulbs
Scope of delivery
- Standard 230V LED tube G5 1.163mm




